You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Light, E27, Matt White, Frosted, IP44 -
VT-754-MW 7077
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-754-MW 7077
- Order Code:
- LA10050
- Also Known As:
- GTIN UPC EAN: 3800157616300
- Technical Datasheet:
- VT-754-MW 7077 Datasheet
Product Range Selector (V-TAC - Wall Lights)
See all from this product rangeProduct Overview
- Strong and sturdy aluminium & glass body
- IP44 Rated
- Compatible with E27 holder type (Fitting only - lamp not included)
- Suitable for gardens, patio, pathways etc.
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- 245mm
- :
- 180mm
- :
- 93mm
- :
- V-TAC - Wall Lights
- :
- -
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.3514 (€17.65) | ( ) |
5+ | €12.8758 (€15.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.