You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Wall Light, GU10, IP44 -
VT-7611 7553
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7611 7553
- Order Code:
- LA08530
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157633574
- Technical Datasheet:
- VT-7611 7553 Datasheet
Product Overview
- Lighting angle can be adjusted to direct illumination
- Easy to install and low maintenance
- Suitable for pathways, stairways, passages, walkways etc.
- Requires max. 35W, GU10 lamp (not supplied)
- Non-dimmable
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 240VAC
- :
- 100mm
- :
- 66mm
- :
- 92mm
- :
- -
- :
- Hardwired
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.5759 (€22.85) | ( ) |
5+ | €17.136 (€21.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.