You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GU10 Square Garden Wall Light, 250mm, IP54 -
VT-7613 7563
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7613 7563
- Order Code:
- LA08468
- Also Known As:
- GTIN UPC EAN: 3800157636360
- Technical Datasheet:
- VT-7613 7563 Datasheet
Product Range Selector (V-TAC - VT-76xx)
See all from this product rangeProduct Overview
- Specifically designed for outdoor use
- Easy installation and low maintenance
- Sturdy, aluminium construction
- Suitable for pathways, stairways, passages, walkways etc.
- Requires max. 35W, GU10 lamp (not supplied)
- IP54 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 230V
- :
- 250mm
- :
- 80mm
- :
- 121mm
- :
- V-TAC - VT-76xx
- :
- Hardwired
Technical Documents (1)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.2653 (€26.16) | ( ) |
5+ | €17.5882 (€21.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.