You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Down Wall Light, Black, GU10, IP44 -
VT-7651 7508
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7651 7508
- Order Code:
- LA08508
- Also Known As:
- GTIN UPC EAN: 3800157617673
- Technical Datasheet:
- VT-7651 7508 Datasheet
Product Range Selector (VT-7651/52)
See all from this product rangeProduct Overview
- Easy to install and low maintenance
- Suitable for pathways, stairways, passages, walkways etc.
- Requires max. 35W GU10 lamp (not supplied)
- Non-dimmable
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 240VAC
- :
- 80mm
- :
- 68mm
- :
- 92mm
- :
- VT-7651/52
- :
- Hardwired
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.163 (€11.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.