You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Square Up and Down Wall Light, IP44, White -
VT-7662
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7662
- Order Code:
- LA11216
- Also Known As:
- GTIN UPC EAN: 3800157630740
- Technical Datasheet:
- VT-7662 Datasheet
Product Overview
- Perfect replacement for traditional wall fittings
- Strong and sturdy stainless steel body
- Compatible with GU10 holder type (fitting only - bulbs not included)
- Rated load: max 11Wx2
- Dimensions: 85x87x250mm
Product Information
- :
- Wall Light
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.9519 (€38.07) | ( ) |
5+ | €29.0836 (€35.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.