You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Underground Lamp, GU10, Square, IP65, Stainless Steel -
VT-7677 7516
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7677 7516
- Order Code:
- LA08827
- Also Known As:
- GTIN UPC EAN: 3800157617758
- Technical Datasheet:
- VT-7677 7516 Datasheet
Product Range Selector (VT-7677)
See all from this product rangeProduct Overview
- Square-shaped Stainless steel body for underground fitting
- Easy to install with little maintenance
- Compatible GU10 holder - lamp not included
- Suitable for pathways, driveways etc
- Maximum lamp 35W
- IP65 Rated with ingress protections
- Non-dimmable
Product Information
- :
- Driveway Lights
- :
- Mains
- :
- Outdoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 240V
- :
- 110mm
- :
- 110mm
- :
- 110mm
- :
- VT-7677
- :
- Hardwired
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.731 (€21.81) | ( ) |
5+ | €16.5291 (€20.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.