You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W, 12V, MR16 Underground Fitting, 3 Windows, Stainless Steel -
VT-7678-3 8566
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7678-3 8566
- Order Code:
- LA08853
- Product Range
- VT-7678
- Also Known As:
- GTIN UPC EAN: 3800157644532
- Technical Datasheet:
- VT-7678-3 8566 Datasheet
Product Range Selector (VT-7678)
See all from this product rangeProduct Overview
- Ideal replacement for underground fittings
- IP67 Rated with ingress protection
- Easy installation
- MR16 fitting - lamp not included (20W Max.)
- Stainless steel construction
- Non-Dimmable
Product Information
- :
- Ground Lights
- :
- Mains
- :
- Outdoor Use
- :
- MR16 Lamp
- :
- -
- :
- -
- :
- 12V
- :
- 128mm
- :
- 87mm
- :
- 128mm
- :
- VT-7678
- :
- Hardwired
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.055 (€50.50) | ( ) |
5+ | €40.1625 (€49.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.