You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28W LED Batten Light Fitting, 3360lm, 6500K, 5ft -
VT-8-28 2120071
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8-28 2120071
- Order Code:
- LA10577
- Also Known As:
- GTIN UPC EAN: 3800157683272
- Technical Datasheet:
- VT-8-28 2120071 Datasheet
Product Range Selector (VT-8-28)
See all from this product rangeProduct Overview
- Equipped with LED Samsung chips
- Quick connector for easy wiring
- Direct AC power no ballast or starter required
- Suitable for commercial lighting, residential lighting, office,supermarkets, shops and hotels
- Power Rating: 28W
- Colour Temperature: 6500K
- Dimensions (LxWxH): 1466x60x75mm
Product Information
- :
- LED Batten
- :
- -
- :
- -
- :
- 240V
- :
- VT-8-28
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.025 (€33.24) | ( ) |
5+ | €25.0125 (€30.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.