You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Photocell Light Control Sensor -
VT-8019 5081
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8019 5081
- Order Code:
- LA08347
- Also Known As:
- GTIN UPC EAN: 3800157608015
- Technical Datasheet:
- VT-8019 5081 Datasheet
Product Overview
- Rated up to 6A, 230V AC
- Suitable for indoor/outdoor applications
- Adjustable time delay; from 5 seconds to 8 minutes
- 360° Detection range
- IP44 Rated housing
- Aluminium housing with heatsink for optimum thermal management
- Approx. 20,000 hours lifespan
- Easy to install with low maintenance
- Dimensions: 36x46x44mm
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- Light Control Sensor
- :
- V-TAC LED Lighting
- :
- -
Technical Documents (2)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0833 (€5.02) | ( ) |
5+ | €3.7908 (€4.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.