You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W LED Wall Light, White, 300lm, 4000K -
VT-803 8345
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-803 8345
- Order Code:
- LA08619
- Product Range
- VT-803
- Also Known As:
- GTIN UPC EAN: 3800157633017
- Technical Datasheet:
- VT-803 8345 Datasheet
Product Range Selector (VT-803)
See all from this product rangeProduct Overview
- Excellent heat dissipation
- 300 Lumens in cool white (4,000K) colour temperature
- Suitable for halls, bedrooms, kitchens etc.
- Non-dimmable
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240VAC
- :
- 200mm
- :
- 220mm
- :
- 80mm
- :
- VT-803
- :
- Hardwired
Technical Documents (1)
Also Known As
18 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7915 (€7.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.