You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W LED Square Ceiling Light, 3000K, 1700lm, IP44, White -
VT-8033 2113909
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8033 2113909
- Order Code:
- LA10514
- Product Range
- V-TAC Ceiling Lights
- Also Known As:
- GTIN UPC EAN: 3800157681148
- Technical Datasheet:
- VT-8033 2113909 Datasheet
Product Range Selector (V-TAC Ceiling Lights)
See all from this product rangeProduct Overview
- Uses high quality power driver and LED chip
- Excellent heat dissipation
- Robust PC body for utility applications
- Excellent heat dissipation
- Applications - Living Room, Bedroom, Utilities, Passage etc.
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 200mm
- :
- 200mm
- :
- 47.5mm
- :
- V-TAC Ceiling Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.795 (€19.43) | ( ) |
5+ | €14.742 (€18.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.