You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Landscape Soft Light, Warm White, 600lm -
VT-8054 8233
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8054 8233
- Order Code:
- LA08836
- Product Range
- VT-8054
- Also Known As:
- GTIN UPC EAN: 3800157625739
- Technical Datasheet:
- VT-8054 8233 Datasheet
Product Range Selector (VT-8054)
See all from this product rangeProduct Overview
- Excellent heat dissipation
- Equipped with high quality SMD LEDs for long-lasting light
- Energy efficent with up to 80% saving
- IP65 with Ingress Protection
- 600 Lumens
- Non-dimmable
Product Information
- :
- Garden Light
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 265mm
- :
- 120mm
- :
- 81mm
- :
- VT-8054
- :
- Hardwired
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5791 (€13.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.