You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Indoor Wall Light, 3000K, 540lm, Black -
VT-806 218251
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-806 218251
- Order Code:
- LA10512
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157686495
- Technical Datasheet:
- VT-806 218251 Datasheet
Product Overview
- Perfect choice of Interior lighting for fabulous aesthetics and appeal
- Efficient LED driver and intruded heat sink for longer lifespan
- Suitable for restaurants, residential, facades etc.
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- -
- :
- Hardwired
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.426 (€14.05) | ( ) |
5+ | €10.4864 (€12.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.