You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W LED Floodlight with Solar Panel & Remote Control, 6400K, 800lm -
VT-80W 7823
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-80W 7823
- Order Code:
- LA10746
- Product Range
- VT-80W
- Technical Datasheet:
- VT-80W 7823 Datasheet
Product Range Selector (VT-80W)
See all from this product rangeProduct Overview
- Designed with remote control, auto & timer function
- Solar panel with 3m wire length
- Solar panel dimensions: 174x340mm
- IP65 & IK06 Rated
- Battery type: 3.2V, 6000mAh Battery
- Charging time: 4-6 hours
- Working time: 12 hours
- Suitable for pathways, gardens & patios etc.
Product Information
- :
- Security Lights
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- Daylight White
- :
- 6400K
- :
- 190mm
- :
- 170mm
- :
- 55mm
- :
- VT-80W
- :
- -
Technical Documents (1)
21 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.0677 (€48.05) | ( ) |
5+ | €36.414 (€44.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.