You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W LED Wall Light, 3000K, 1070lm, IP20, Black -
VT-811 218309
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-811 218309
- Order Code:
- LA10540
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157678483
- Technical Datasheet:
- VT-811 218309 Datasheet
Product Overview
- Efficient LED driver and intruded heat sink for longer lifespan
- Robust aluminium build for efficient heat dissipation
- Suitable for decor, restaurants, residential, facades etc
- Beam angle: 360°
- Non-dimmable
- Dimension: 300x60x215mm
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- -
- :
- Hardwired
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.2755 (€43.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.