You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W 2-Way LED Wall Light, White, 960lm, 4000K -
VT-812 8256
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-812 8256
- Order Code:
- LA08571
- Product Range
- VT-806 / 812 / 818
- Also Known As:
- GTIN UPC EAN: 3800157627061
- Technical Datasheet:
- VT-812 8256 Datasheet
Product Range Selector (VT-806 / 812 / 818)
See all from this product rangeProduct Overview
- High quality LED chips for a reliable lighting effect
- Efficient LED driver and intruded heat sink for reliable lifespan
- 960 Lumens in cool white (4,000K) colour temperature
- Suitable for residential use, restaurants, décor etc.
- Non-dimmable
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240VAC
- :
- 100mm
- :
- 405mm
- :
- 93mm
- :
- VT-806 / 812 / 818
- :
- Hardwired
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.2316 (€19.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.