You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W 2-Way LED Wall Light, Grey, 1320lm, 3000K, IP65 -
VT-814 8294
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-814 8294
- Order Code:
- LA08602
- Product Range
- VT-814 / 816
- Also Known As:
- GTIN UPC EAN: 3800157629881
- Technical Datasheet:
- VT-814 8294 Datasheet
Product Range Selector (VT-814 / 816)
See all from this product rangeProduct Overview
- Lighting angle can be adjusted to direct illumination
- High quality LED chips for a reliable lighting effect
- Excellent heat dissipation
- 1,320 Lumens in warm white (3,000K) colour temperature
- Easy to install and low maintenance
- Suitable for indoor or outdoor applications
- Non-dimmable
- IP65 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 54mm
- :
- 230mm
- :
- 97mm
- :
- VT-814 / 816
- :
- Hardwired
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.7314 (€20.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.