You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Spike Light, GU10, Grey -
VT-815 8683
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-815 8683
- Order Code:
- LA08957
- Product Range
- VT-815
- Also Known As:
- GTIN UPC EAN: 3800157654883
- Technical Datasheet:
- VT-815 8683 Datasheet
Product Range Selector (VT-815)
See all from this product rangeProduct Overview
- A modern, sleek up-down light, the ideal replacement for traditional up-down lighting
- Equipped with high quality LED chips for longer lifespan and reliability
- Robust aluminium body for efficient heat dissipation
- Suitable for living rooms, pathways, balconies, etc.
- IP54 Rated
- Non-dimmable
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- -
- :
- Cool White
- :
- 4000K
- :
- 230V
- :
- 200mm
- :
- 130mm
- :
- 100mm
- :
- VT-815
- :
- Hardwired
Technical Documents (1)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.8587 (€31.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.