You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Rotatable Wall Light, 4000K, 800lm, Black -
VT-816 218289
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-816 218289
- Order Code:
- LA10614
- Product Range
- VT-814 / 816
- Also Known As:
- GTIN UPC EAN: 3800157678544
- Technical Datasheet:
- VT-816 218289 Datasheet
Product Range Selector (VT-814 / 816)
See all from this product rangeProduct Overview
- Well-designed 360° rotatable wall light
- Fitted with high quality LEDs for better reliability
- Efficient LED driver and intruded heat sink for longer lifespan
- Suitable for decor, restaurants, residential, facades etc.
- Beam angle: 350°
- Non-Dimmable
- Dimension: 115x50x100mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- SMD LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 50mm
- :
- VT-814 / 816
- :
- Hardwired
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.846 (€34.25) | ( ) |
5+ | €26.5965 (€32.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.