You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16W LED Wall Light, 3000K, 2150lm, IP44, White -
VT-819 218533
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-819 218533
- Order Code:
- LA10570
- Also Known As:
- GTIN UPC EAN: 3800157678360
- Technical Datasheet:
- VT-819 218533 Datasheet
Product Range Selector (VT-819)
See all from this product rangeProduct Overview
- Efficient LED driver and intruded heat sink for longer lifespan
- Robust aluminium build for efficient heat dissipation
- Suitable for decor, restaurants, residential, facades etc.
- Beam angle: 90°
- Non-dimmable
- Dimension: 600x100x42mm
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 600mm
- :
- 100mm
- :
- 42mm
- :
- VT-819
- :
- Hardwired
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.045 (€81.24) | ( ) |
5+ | €62.356 (€76.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.