You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W IP65 LED Wall Light, 3000K White -
VT-822 8334
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-822 8334
- Order Code:
- LA08387
- Product Range
- V-TAC VT-822 Wall Lights
- Also Known As:
- GTIN UPC EAN: 3800157632454
- Technical Datasheet:
- VT-822 8334 Datasheet
Product Range Selector (V-TAC VT-822 Wall Lights)
See all from this product rangeProduct Overview
- Stylish and contemporary wall light
- IP65 Rated PC housing for outdoor use
- 750 Lumens, 140° beam angle
- Works at -20°C to 45°C temperatures without adverse effects
- Approx. 20,000 hours lifespan
- Dimensions (HxWxD): 130x160x108mm
- 2 Year manufacturer warranty
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 230V
- :
- 130mm
- :
- 160mm
- :
- 108mm
- :
- V-TAC VT-822 Wall Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6172 (€5.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.