You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Wall Light, 3000K, 568lm, Grey -
VT-825 218284
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-825 218284
- Order Code:
- LA10277
- Also Known As:
- GTIN UPC EAN: 3800157678476
- Technical Datasheet:
- VT-825 218284 Datasheet
Product Range Selector (VT-825)
See all from this product rangeProduct Overview
- IP65 Rated
- Excellent heat dissipation
- Fitted with high quality SMD chips for better reliability and longer lifespan
- Perfect lighting option for landscapes, gardens, patios etc.
- Dimension: 170x170x75mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Outdoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 170mm
- :
- 170mm
- :
- 75mm
- :
- VT-825
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.5699 (€41.29) | ( ) |
5+ | €30.0951 (€37.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.