You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Bollard Light, 6400K, IP65, Grey, 25cm -
VT-830 128321
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-830 128321
- Order Code:
- LA10543
- Product Range
- V-TAC VT-820/830 Bollard Lights
- Also Known As:
- GTIN UPC EAN: 3800157679015
- Technical Datasheet:
- VT-830 128321 Datasheet
Product Range Selector (V-TAC VT-820/830 Bollard Lights)
See all from this product rangeProduct Overview
- Specially designed for outdoor use
- IP65 Rated aluminium housing
- Elegant grey finish
- Beam angle: 110°
- Dimension: 148x108x250mm
Product Information
- :
- Bollard Lights
- :
- Mains
- :
- Outdoor Use
- :
- COB LED
- :
- Daylight White
- :
- 6400K
- :
- V-TAC VT-820/830 Bollard Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.8935 (€49.07) | ( ) |
5+ | €36.455 (€44.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.