You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Round LED Wall Light, 428lm, 3000K, IP65, Black -
VT-834 218553
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-834 218553
- Order Code:
- LA10551
- Product Range
- VT-834
- Also Known As:
- GTIN UPC EAN: 3800157678414
- Technical Datasheet:
- VT-834 218553 Datasheet
Product Range Selector (VT-834)
See all from this product rangeProduct Overview
- High quality LED chips for reliable lighting effect
- Glass screen for controlled light beams
- 428 Lumens in warm white (3,000K) colour temperature
- Suitable for outdoor environments, restaurants, residential, facades etc.
- Beam angle: 90°
- IP65 Rated
Product Information
- :
- Wall Lights, Indoor & Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- VT-834
- :
- Hardwired
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.0975 (€29.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.