You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Cylinder LED Wall Light, Black, 660lm, 3000K, IP65 -
VT-836 8303
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-836 8303
- Order Code:
- LA08610
- Product Range
- VT-836
- Also Known As:
- GTIN UPC EAN: 3800157629973
- Technical Datasheet:
- VT-836 8303 Datasheet
Product Range Selector (VT-836)
See all from this product rangeProduct Overview
- Aluminium construction for efficient heat dissipation
- 660 Lumens in warm white (3,000K) LED colour temperature
- Elegant replacement for traditional up-down lighting
- Suitable for residential lighting, hotels, restaurants, etc.
- Non-dimmable
- IP65 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 112mm
- :
- 112mm
- :
- 93mm
- :
- VT-836
- :
- Hardwired
Technical Documents (1)
Also Known As
20 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.0801 (€9.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.