You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W LED Wall Light, Black, 150lm, 3000K, IP65 -
VT-844 8561
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-844 8561
- Order Code:
- LA08645
- Product Range
- VT-844
- Also Known As:
- GTIN UPC EAN: 3800157643726
- Technical Datasheet:
- VT-844 8561 Datasheet
Product Range Selector (VT-844)
See all from this product rangeProduct Overview
- Excellent heat dissipation
- 150 Lumens in warm white (3,000K) colour temperature
- Suitable for halls, bedrooms, kitchens etc.
- Non-dimmable
- IP65 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 123mm
- :
- 83mm
- :
- 30mm
- :
- VT-844
- :
- Hardwired
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1634 (€10.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.