You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Oval Wall Light, 4000K, 630lm, IP65, White -
VT-846 218614
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-846 218614
- Order Code:
- LA10621
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157681353
- Technical Datasheet:
- VT-846 218614 Datasheet
Product Overview
- Wide range of up-down beams: Up 150°/Down 150°
- High quality aluminium build for efficient heat dissipation
- Suitable for decor, restaurants, residential, facades etc.
- Non-dimmable
- Beam angle: 150°
- Dimension: 170x40x80mm
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- -
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.9045 (€34.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.