You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W Garden Spike Light, 4000K, 970lm, White -
VT-857 217548
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-857 217548
- Order Code:
- LA10275
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157681025
- Technical Datasheet:
- VT-857 217548 Datasheet
Product Overview
- Perfectly designed IP65 rated garden spike with LED
- Works perfectly in extreme temperatures (-20° to +45°)
- Strong and sturdy aluminium body
- Suitable for pathways, stairways, corridors, walkways etc.
- Dimension: 73x255mm
Product Information
- :
- Garden Spike Lighting
- :
- Outdoor Use
- :
- COB LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
22 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.3633 (€17.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.