You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Garden Spike Light, 720lm, Green, White, IP65 -
VT-857 7549
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-857 7549
- Order Code:
- LA08464
- Product Range
- V-TAC VT-857 Spike Lights
- Also Known As:
- GTIN UPC EAN: 3800157633499
- Technical Datasheet:
- VT-857 7549 Datasheet
Product Range Selector (V-TAC VT-857 Spike Lights)
See all from this product rangeProduct Overview
- Specifically designed for outdoor use
- Easy installation and low maintenance
- Sturdy, aluminium construction
- Suitable for use with gardens, pools, outdoor residential areas, walkways, passages, driveways etc.
- IP65 Rated
Product Information
- :
- Garden Spike Lighting
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Green
- :
- -
- :
- 230V
- :
- 255mm
- :
- 73mm
- :
- -
- :
- V-TAC VT-857 Spike Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.0539 (€17.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.