You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W / 16W / 20W LED Dome Light with Microwave Sensor, 3-In-1 CCT, 2600lm, IP65, Non-Dimmable -
VT-8613
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8613
- Order Code:
- LA11262
- Also Known As:
- GTIN UPC EAN: 3800170217423
- Technical Datasheet:
- VT-8613 Datasheet
Product Overview
- Switchable wattage between 8W/16W/20W
- Colour temperature switchable between 3000K/4000K/6500K
- Lumen output ranging from 1050lm-2600lm
- High frequency microwave sensor for efficient detection over barriers
- Detection distance: 3-6m
- Detection angle: 360° ceiling/120° wall mounted
- Hold time: 5s, 30s, 90s, 3min, 20min, 30min
- Ambient light: day, 2lux, 10lux, 25lux, 50lux optional
- Dimensions: 320x100mm
Product Information
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.9392 (€40.52) | ( ) |
5+ | €30.6544 (€37.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.