You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Fire Rated Downlight Fitting, 4000K, 500lm, Dimmable, White -
VT-885 218178
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-885 218178
- Order Code:
- LA11271
- Also Known As:
- GTIN UPC EAN: 3800157676939
- Technical Datasheet:
- VT-885 218178 Datasheet
Product Range Selector (VT-885)
See all from this product rangeProduct Overview
- Fire-rated to resistance of 30,60,90 mins
- Quick connector included
- Fitted with high efficiency Samsung LED Chips
- Insulation coverable
- Spring Clips for safer installation and easy maintenance
- Dimensions: 81.5x57mm
Product Information
- :
- SMD LED
- :
- 5W
- :
- 240V
- :
- 0
- :
- 4000K
- :
- 57mm
- :
- VT-885
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4343 (€5.45) | ( ) |
5+ | €3.9429 (€4.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.