You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Dimmable Fire Rated Downlight, Daylight White, IP65, 500 Lumens, Chrome -
VT-885 8180
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-885 8180
- Order Code:
- LA08834
- Product Range
- VT-885
- Also Known As:
- GTIN UPC EAN: 3800157648035
- Technical Datasheet:
- VT-885 8180 Datasheet
Product Range Selector (VT-885)
See all from this product rangeProduct Overview
- Fire-rated to resistance of every 30 minutes up to 90 minutes
- Energy efficent energy replacement for tradtional downlight fittings
- Spring clips for safer installation
- Quick connector included
- Samsung LED Chip Technology
- Dimmable
- IP65 Rated
Product Information
- :
- LED
- :
- 5W
- :
- 240V
- :
- Daylight
- :
- 6400K
- :
- 57mm
- :
- VT-885
Technical Documents (1)
Also Known As
95 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6573 (€8.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.