You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W/M LED COB Strip Light, 6400K, IP20, 24V, Non-Dimmable, 5m -
VT-COB 212654
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-COB 212654
- Order Code:
- LA11277
- Also Known As:
- GTIN UPC EAN: 3800157679602
- Technical Datasheet:
- VT-COB 212654 Datasheet
Product Overview
- 10W per metre
- 5cm Cutting distance
- 8mm Width
- 5 Metre roll
- 280 LEDs per metre
- Flexible & easy installation
- Suitable for illuminating edges, cabinets, bars etc.
- Stable COB technology for better reliability and longer lifespan
Product Information
- :
- 5m
- :
- Daylight White
- :
- 24V
- :
- IP20
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.4915 (€21.51) | ( ) |
5+ | €16.8363 (€20.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.