You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W / 8W LED Fire Rated Downlight, 4-In-1 CCT, 830lm, IP65, Dimmable, White -
VT-DL0508
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-DL0508
- Order Code:
- LA11274
- Also Known As:
- GTIN UPC EAN: 3800157684668
- Technical Datasheet:
- VT-DL0508 Datasheet
Product Overview
- Fire-rated to resistance of 30,60,90 mins
- Quick connector included
- Switchable power between 5W and 8W
- 4-In-1 Colour temperature between 2700K/3000K/4000K/6000K
- Insulation coverable
- Spring Clips for safer installation and easy maintenance
- Dimensions: 90x38mm
Product Information
- :
- LED
- :
- 8W
- :
- 240V
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- 65mm
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.424 (€14.05) | ( ) |
5+ | €11.067 (€13.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.