You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5L 25.9V RuckVac Cordless M Class Backpack Vacuum Cleaner -
RUCKVAC-ION
- Manufacturer:
- V-TUF V-TUF
- Manufacturer Part No:
- RUCKVAC-ION
- Order Code:
- SI19980
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606825881338
- Technical Datasheet:
- RUCKVAC-ION Datasheet
Product Overview
- The No.1 M Class Cordless Backpack Vacuum Cleaner on the market
- Replacing the sweeping brush on dusty building sites, keeping the UK workforce safe from harm from inhaling hazardous silica dust particles!
- M Class H13 99.99% Hepa Filtration
- M Class Rated – Minimum requirement on UK construction sites set on by the HSE
- The long run 25.9V battery delivers up to 60 minutes of continuous run time
- Reduce trip hazards with no trailing hoses or leads
- Lightweight & secure backpack design
- Eliminate fumes as remote extraction, no longer needs generator power
- Save time with quick & easy clean up
- Run Time on Full Power: 60 Minutes
- Charge Time: 2.5 Hours
- Extremely Quiet: 68 db
- Tank Size: 5L (Bag Capacity 4L)
- Rated Voltage / Capacity: 25.9V / 13Ah
Contents
RuckVac Vacuum, Single Battery Pack, Charger Pack, 32mm Chrome Tubes, Crevice Tool, Round Brush, Turbo Brush, Universal Power Tool Adaptor & 400mm Floor Head
Product Information
- :
- Cordless
- :
- 230V
- :
- 25.9V
- :
- 300W
- :
- 5l
- :
- 1020l/min
- :
- 2549mm
- :
- -
- :
- 300mm
- :
- 580mm
- :
- 400mm
- :
- 7kg
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €828.6876 (€1,019.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.