You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30L 1400W StackVac M Class Dust Extraction Wet & Dry Vacuum Cleaner with Power Take-Off 230V - Health & Safety Version -
STACKVACHSV240
- Manufacturer:
- V-TUF V-TUF
- Manufacturer Part No:
- STACKVACHSV240
- Order Code:
- SI19977
- Product Range
- V-Tuf - StackVac
- Also Known As:
- GTIN UPC EAN: 0609832725190
- Technical Datasheet:
- STACKVACHSV240 Datasheet
Product Range Selector (V-Tuf - StackVac)
See all from this product rangeProduct Overview
- Massive Suction Power!, 1400W Industrial Motor
- 2200W Power Tool Take-Off - With Auto Stop Start Function
- M-Class Rated = 99.9% Filtration Efficiency
- New 5m Thicker High-Vis Yellow Cable - To help reduce Trips & falls
- 5m Yellow Tough Anti-Crush Suction hose with Swivel Hose ends - To help reduce Trips & falls
- 420mm Extra Wide Wet & Dry Floor Sweeper Head
- Soft Bristle Round Brush & Upholstery tool – prevent scratches
- Rubberised Power tool Adapter
- Toughened Stainless Steel Tubes & Elbow
- New Heavy-Duty Accessories & Extra cleaning tools
- 20L Dust Bags - Pack of 10 Included
- New Upgraded Impact Resistant Wheels
- Automatic Filter Shaker - Cleans Filter Automatically
- Air Flow Sensor Light (when air flow is restricted by clogged filter/hose/full tank etc)
- Protects Lungs From Harmful Dusts
- Washable Filters
- Can also be used as a Standard Wet & Dry Industrial Vacuum Cleaner – for non-hazardous cleaning. Ideal for reducing dust levels in Workshops & Warehouses
- Tank Size: 30L (Bag Capacity: 20L)
- 24 Month Warranty
Contents
StackVac Dust Extraction Vacuum Cleaner, 5m Heavy Duty Yellow 32mm Hose, 32mm Stainless Steel Tubes & Elbow, 420mm Wide Wet & Dry Floor Head, 10x Large Dust Bags, 32mm Round Brush, 200mm High Capacity Crevice Tool for Faster Cleaning, 32mm Upholstery Tool with Brush, Washable H13 HEPA Filter, Universal Power Tool Adapter & Dust Free Drilling Attachment
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.4kW
- :
- 30l
- :
- 4200l/min
- :
- 2800mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 7.5kg
- :
- V-Tuf - StackVac
- :
- UK Type G
Technical Documents (2)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €409.4415 (€503.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.