You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chrome Wand for V-Tuf M Class Mini & Mini Plus Dust Extractors -
VTM105
- Manufacturer:
- V-TUF V-TUF
- Manufacturer Part No:
- VTM105
- Order Code:
- SI18602
- Product Range
- V-Tuf - Mini Vacuum Tools
- Also Known As:
- GTIN UPC EAN: 0606825881024
Product Range Selector (V-Tuf - Mini Vacuum Tools)
See all from this product rangeProduct Overview
- Designed for Mini and Mini Plus compatibility
- Durable chrome eblow and 2x 400mm extensions
- Giving adjustable height and reach for your dust extraction vacuum
Product Information
- :
- Chrome Wand
- :
- V-Tuf Mini & Mini Plus Dust Extractors
- :
- V-Tuf - Mini Vacuum Tools
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.2699 (€23.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.