You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110L 3300W High Performance Wet & Dry Industrial Vacuum Cleaner 230V -
XR11000-240
- Manufacturer:
- V-TUF V-TUF
- Manufacturer Part No:
- XR11000-240
- Order Code:
- SI19970
- Product Range
- V-Tuf - Wet & Dry Vacuum
- Also Known As:
- GTIN UPC EAN: 0609832725312
- Technical Datasheet:
- XR11000-240 Datasheet
Product Range Selector (V-Tuf - Wet & Dry Vacuum)
See all from this product rangeProduct Overview
- The 110L Roto-moulded tank is one of the toughest plastic tanks you can get – should last up to 10 years minimum
- New HEPA filtration system - Protects the Motors & the Airspace
- New Highly visible yellow hose and cable – prevent people tripping over them on site
- New Reflective stripe around the vacuum head – prevent people bumping into or tripping over the vacuum itself
- New Thermal Cut Out With Automatic Reset - Prevents Motors Overheating
- Robust Accessories, robust stainless steel tubes & 420mm Wide Floor Head
- Simple electrics - Easy To Service
- 3x Powerful Twin stage bypass motors with a total of 3300W max power for the 240V, 600 hour life span
- All plastic parts on the vacuum cleaner are made from up to 70% recycled plastic *(excluding the wheels, front flange, cable & hose)
- Non-Marking Wheels
- For non-hazardous Wet & Dry cleaning
- Robust Chassis & Large Wheels Makes Movement Easier
- Automatic Float Level Prevents Overfilling
- Drain Hose & Large Drain Port
- Built in Accessory storage
- Made in EU
Contents
Wet & Dry Vacuum, 5m Heavy Duty Yellow 38mm Hose, 38mm Stainless Steel Tubes & Elbow, 420mm Wide Wet & Dry Floor Head, 38mm Round Brush with Horse Hair, 38mm Crevice Tool, Aqua-Dry Basket Filter & Foam Filter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 3.3kW
- :
- 110l
- :
- 6360l/min
- :
- 2549mm
- :
- -
- :
- 700mm
- :
- 970mm
- :
- 530mm
- :
- 28kg
- :
- V-Tuf - Wet & Dry Vacuum
- :
- UK Type G
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €871.4979 (€1,071.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.