You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a S/FTP Flexible TourCat Lead RJ45 to RJ45 20m -
104-466-020
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 104-466-020
- Order Code:
- AV26615
- Product Range
- TourCat Series
- Technical Datasheet:
- 104-466-020 Datasheet
Product Range Selector (TourCat Series)
See all from this product rangeProduct Overview
Contents
Cable only
Product Information
- :
- RJ45 Plug
- :
- Cat6a
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- Black
- :
- 20m
- :
- 66ft
- :
- TourCat Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.9026 (€79.83) | ( ) |
3+ | €60.7019 (€74.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.