You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tour Grade Classic XKE Microphone Cable Blue 100m Reel - 

268-021C

268-021C - Tour Grade Classic XKE Microphone Cable Blue 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268-021C
Order Code:
CB04651
Product Range
Tour Grade Classic XKE Series
Technical Datasheet:
268-021C   Datasheet
See all Technical Docs

Product Range Selector (Tour Grade Classic XKE Series)

See all from this product range

Product Overview

A high specification, multi purpose, heavy duty Oxygen Free Copper microphone cable. The quality of the jacket, core and screen material, combined with the construction, are essential to achieve a noiseless cable.
  • 2-Core cable
  • Non-reflective, anti-kink PVC jacket
  • Suitable to carry AES/EBU digital audio signals

Product Information


:
Screened

:
2Core

:
24AWG

:
0.2mm²

:
328.08ft

:
100m

:
Blue

:
28 x 0.1mm

:
Silver Plated Copper

:
PVC

:
6.35mm

:
250VAC

:
Tour Grade Classic XKE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€126.8064 ( €155.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €126.8064 (€155.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €119.7616 (€147.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --