You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Grade Classic XKE Instrument Cable, Green, 100m -
268-072-050
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268-072-050
- Order Code:
- CB20526
- Product Range
- Pro Grade Classic XKE Instrument Series
- Technical Datasheet:
- 268-072-050 Datasheet
Product Range Selector (Pro Grade Classic XKE Instrument Series)
See all from this product rangeProduct Overview
- Low noise and high flexibility for on stage use
- Dual thermoplastic/lapped copper screens for excellent noise rejection
- Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality
- Ideal for use with guitars, keyboards, sound modules and hi-fi interconnects
- Multiple colours for application or length colour coding
Product Information
- :
- -
- :
- 24AWG
- :
- 0.22mm²
- :
- -
- :
- 328ft
- :
- 100m
- :
- Green
- :
- PVC
- :
- Copper
- :
- 7 x 0.2mm
- :
- 6mm
- :
- Pro Grade Classic XKE Instrument Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €123.9147 (€152.42) | ( ) |
3+ | €117.7505 (€144.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.