You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White Line Install Grade LSZH Speaker & Signal Cable, 0.75mm, 100m, White -
278575090
New- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 278575090
- Order Code:
- CB25407
- Technical Datasheet:
- 278575090 Datasheet
Product Range Selector (Van Damme - White Line Install Grade LSZH Speaker & Signal Series)
See all from this product rangeProduct Overview
- For use with installations in public buildings e.g. government premises, schools and colleges where a neutral jacket colour is needed, and marine installations
- Fully tested and compliant with IEC standards
- Ultra-pure oxygen free copper for outstanding sonic integrity
Product Information
- :
- Unscreened
- :
- 4Core
- :
- 24AWG
- :
- 0.75mm²
- :
- 328ft
- :
- 100m
- :
- White
- :
- 42 x 0.15mm
- :
- Copper
- :
- LSZH
- :
- 5.6mm
- :
- 500V
- :
- Van Damme - White Line Install Grade LSZH Speaker & Signal Series
Technical Documents (1)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
1 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €135.1935 (€166.29) | ( ) |
2+ | €124.0902 (€152.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.