You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.55V 24mAh V377 Silver Oxide Button Cell Battery -
20377101501
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 20377101501
- Order Code:
- BT05069
- Product Range
- V 377 MF Series
- Also Known As:
- V377MF, V 377 MF, 20377, SR66
- Technical Datasheet:
- 20377101501 Datasheet
Product Range Selector (V 377 MF Series)
See all from this product rangeProduct Overview
- Watch segment
- 24mAh Load 20kΩ at 20°C down to 1.2V typical capacity
- -10 to 65°C Temperature range (discharging)
Applications
Clock & Timing, Imaging, Video & Vision, Consumer Electronics
Contents
Battery only
Warnings
Product Information
- :
- 1.55V
- :
- SR66
- :
- Silver Oxide
- :
- 24mAh
- :
- 6.8mm
- :
- Pressure Contact
- :
- 2.6mm
- :
- 1
- :
- Button Cell
- :
- 0.4g
- :
- SR66
- :
- 1176SO
- :
- -
- :
- V 377 MF Series
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.936 (€1.15) | ( ) |
10+ | €0.8658 (€1.06) | ( ) |
50+ | €0.7839 (€0.96) | ( ) |
500+ | €0.7254 (€0.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.