You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1800mAh AA NiMH Battery Pack -
55123505012
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 55123505012
- Order Code:
- BT06064
- Product Range
- VH 1800 AA Series
- Also Known As:
- 5/VH1800AALMSWC
- Technical Datasheet:
- 55123505012 Datasheet
Product Range Selector (VH 1800 AA Series)
See all from this product rangeProduct Overview
- Safe and powerful mobile energy supply
- No need for expensive safety electronics
Contents
Battery only
Product Information
- :
- 6V
- :
- Nickel Metal Hydride
- :
- 1.8Ah
- :
- 5 x AA
- :
- Wire Leads
- :
- 30mm
- :
- 45mm
- :
- 1
- :
- 53mm
- :
- 135g
- :
- -
- :
- -
- :
- VH 1800 AA Series
Technical Documents (2)
Also Known As
31 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 29/07/25
10 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.9333 (€12.22) | ( ) |
5+ | €9.4653 (€11.64) | ( ) |
25+ | €9.1026 (€11.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.