You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 150mAh PCB Mount Memory Protection Battery -
55615403059
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 55615403059
- Order Code:
- BT05124
- Product Range
- V 150 H Series
- Also Known As:
- V150H
- Technical Datasheet:
- 55615403059 Datasheet
Product Range Selector (V 150 H Series)
See all from this product rangeProduct Overview
- PCB mounting memory protection range
- 0.8Ω Internal resistance
- 88mAh at 140mA/0.9V Typical capacity
- -20 to 65°C Operating temperature range
Applications
Computers & Computer Peripherals, Clock & Timing, Lighting
Contents
Battery only
Product Information
- :
- 3.6V
- :
- Nickel Metal Hydride
- :
- 150mAh
- :
- -
- :
- PCB Pins
- :
- 5.85mm
- :
- 42mm
- :
- 1
- :
- -
- :
- 26mm
- :
- 6g
- :
- -
- :
- -
- :
- -
- :
- V 150 H Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.998 (€13.53) | ( ) |
10+ | €10.647 (€13.10) | ( ) |
50+ | €10.0503 (€12.36) | ( ) |
100+ | €9.5823 (€11.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.