You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.7V EasyPack EZPack XL Lithium Polymer Battery, 2400mAh -
56456 702 099
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 56456 702 099
- Order Code:
- BT07207
- Product Range
- EasyPack Series
- Also Known As:
- 2P/LPP503562 S PCM PC
- Technical Datasheet:
- 56456 702 099 Datasheet
Product Range Selector (EasyPack Series)
See all from this product rangeProduct Overview
- 8.6Wh Watt-hour rating
- Constant current + constant voltage charging method
- Expected cycle life greater than 500 cycles with 70% of initial capacity @ (1C/1C) @ 23°C ±5°C
Product Information
- :
- 3.7V
- :
- Lithium Polymer
- :
- 2.4Ah
- :
- -
- :
- Pressure Contact
- :
- 11.4mm
- :
- 36.6mm
- :
- 1
- :
- -
- :
- 64.5mm
- :
- 48g
- :
- -
- :
- -
- :
- -
- :
- EasyPack Series
Technical Documents (4)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5398 (€24.03) | ( ) |
3+ | €18.8734 (€23.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.