You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pin 180 Degree Midi DIN Plug to Plug Lead, 5m -
101-131
Product Overview
- Van Damme OFC cable with 4.85mm OD
- Preh or Deltron plugs with metal bodies
- Ideal for more demanding conditions
- Wired to the MIDI standard: Pin2: GND, Pin4: +5V, Pin5: DATA
Product Information
- :
- IEC 60130-9, DIN Plug, 180°, 5 Way
- :
- IEC 60130-9, DIN Plug to IEC 60130-9, DIN Plug
- :
- IEC 60130-9, DIN Plug, 180°, 5 Way
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 19/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 19/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.9436 (€26.99) | ( ) |
3+ | €20.0753 (€24.69) | ( ) |
25+ | €18.6354 (€22.92) | ( ) |
50+ | €17.4335 (€21.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.