You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pin 180 Degree Midi DIN Plug to Plug Lead, 10m -
101-412
Product Overview
- Van Damme OFC cable with 4.85mm OD
- Preh or Deltron plugs with metal bodies
- Ideal for more demanding conditions
- Wired to the MIDI standard: Pin2: GND, Pin4: +5V, Pin5: DATA
Product Information
- :
- IEC 60130-9, DIN Plug, 180°, 5 Way
- :
- IEC 60130-9, DIN Plug to IEC 60130-9, DIN Plug
- :
- IEC 60130-9, DIN Plug, 180°, 5 Way
- :
- 33ft
- :
- 10m
- :
- Black
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.8456 (€35.48) | ( ) |
3+ | €26.7393 (€32.89) | ( ) |
25+ | €24.6449 (€30.31) | ( ) |
50+ | €23.1336 (€28.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.