You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pin Speakon to 3 Pin XLR Male to Female Lead, 10m Blue -
102-416/F
Product Overview
- Uses NEUTRIK NC3FX type, Female XLR connectors
- Van Damme 2x 2.5mm² OFC professional loudspeaker cable with a petrol blue colour.
Product Information
- :
- Speakon Plug, 4 way
- :
- 4x Speakon Plug to XLR Socket
- :
- XLR Socket, 3 Way
- :
- 33ft
- :
- 10m
- :
- Blue
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.9046 (€55.23) | ( ) |
3+ | €43.4187 (€53.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.