You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angle / 90 Degree 3.5mm Gold Plated Stereo Jack Plug to 2x Neutrik (NP2X) 6.35mm / 1/4" Mono Jack Plugs, 3m -
103-321-702
Product Overview
- Rugged moulded gold plated right angle stereo mini jack assembly with figure 8 twin unbalanced cable
- For unbalanced left and right inputs
- Dual connector end hand wired in the UK using 3% silver solder
- Right angle style for low profile use
- Oxygen free copper for excellent sound quality
- Heavy duty A guage 1/4" (6.35mm) Neutrik NP2X plugs
- Chuck type straion relief for excellent cable retention
- Rugged zinc diecast shell
- Precision machined one piece tip contact
- Right channel identified with red strain relief boot
Product Information
- :
- 3.5mm Stereo Jack Plug, 90°
- :
- 6.35mm (1/4") Mono Jack Plug, x 2
- :
- 9.84ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.0256 (€28.32) | ( ) |
4+ | €20.0538 (€24.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.